103257 | Riegler
Ball valve, L 89 mm, 12 bar, brass, nickel-plated, for pipe systems, 103257
Order No.: 64G0343
EAN: 4047322076425
MPN:
103257
350.505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.6952 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
47.70 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6952 €
2 pcs.
45.6365 €
3 pcs.
43.7444 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103257, Riegler
Brass ball valves, Non-lockable with relief port. Specially designed for pneumatic applications. The ball valve shuts off the supply side and relieves the application into the atmosphere.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 1 | |
| Pressure | 12 bar | |
| Material | brass, nickel-plated | |
| Length | 89 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |