103254 | Riegler
Ball valve, L 55 mm, 12 bar, brass, nickel-plated, for pipe systems, 103254
Order No.: 64G0340
EAN: 4047322076395
MPN:
103254
350.502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7524 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
23.75 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7524 €
3 pcs.
22.6219 €
5 pcs.
21.2772 €
7 pcs.
20.0753 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 3/8 | |
| Pressure | 12 bar | |
| Material | brass, nickel-plated | |
| Length | 55 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |