103253 | Riegler

Ball valve, L 52 mm, 12 bar, brass, nickel-plated, for pipe systems, 103253

Order No.: 64G0339
EAN: 4047322076388
MPN:
103253
350.501
103253 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7524 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
23.75 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7524 €
3 pcs.
22.6219 €
5 pcs.
21.2772 €
7 pcs.
20.0753 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1/4
Pressure 12 bar
Material brass, nickel-plated
Length 52 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes