103252 | Riegler
Ball valve, L 136 mm, 40 bar, brass, nickel-plated, for pipe systems, 103252
Order No.: 64G0143
EAN: 4047322277549
MPN:
103252
337.09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.9072 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
112.91 € *
Price list
Quantity
Price per unit*
1 pcs.
112.9072 €
2 pcs.
109.7775 €
3 pcs.
106.8263 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103252, Riegler
Ball valves, long-threaded type, female/male thread.
Applications
- Compressed air
- Water
- Non-toxic and non-corrosive gases
- Heating systems
- Agriculture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp/R2 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Length | 136 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |