103242 | Riegler
Ball valve, L 130 mm, 40 bar, brass, nickel-plated, for pipe systems, 103242
Order No.: 64G0151
EAN: 4047322277464
MPN:
103242
336.09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.1718 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
106.17 € *
Price list
Quantity
Price per unit*
1 pcs.
106.1718 €
2 pcs.
103.2444 €
3 pcs.
100.4717 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103242, Riegler
Ball valves, long-threaded type, female/female thread.
Applications
- Compressed air
- Water
- Non-toxic and non-corrosive gases
- Heating systems
- Agriculture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 2 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Length | 130 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |