103241 | Riegler

Ball valve, L 108 mm, 40 bar, brass, nickel-plated, for pipe systems, 103241

Order No.: 64G0150
EAN: 4047322277440
MPN:
103241
336.08
103241 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.5908 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
70.59 € *
Price list
Quantity
Price per unit*
1 pcs.
70.5908 €
2 pcs.
67.5325 €
3 pcs.
64.7360 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1 1/2
Pressure 40 bar
Material brass, nickel-plated
Length 108 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes