103239 | Riegler

Ball valve, L 84 mm, 40 bar, brass, nickel-plated, for pipe systems, 103239

Order No.: 64G0148
EAN: 4047322277426
MPN:
103239
336.06
103239 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.3327 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
31.33 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3327 €
3 pcs.
29.8452 €
5 pcs.
28.0721 €
7 pcs.
26.4894 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1
Pressure 40 bar
Material brass, nickel-plated
Length 84 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes