103237 | Riegler

Ball valve, L 61 mm, 40 bar, brass, nickel-plated, for pipe systems, 103237

Order No.: 64G0146
EAN: 4047322277402
MPN:
103237
336.04
103237 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3387 € *
Available in 3 Days: 41 pcs. - if ordered today
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
3 pcs.
15.5414 €
5 pcs.
14.8155 €
7 pcs.
13.9349 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1/2
Pressure 40 bar
Material brass, nickel-plated
Length 61 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes