103210 | Riegler

Ball valve, L 121 mm, 40 bar, brass, nickel-plated, for pipe systems, 103210

Order No.: 64G0265
EAN: 4047322278058
MPN:
103210
331.09-R
103210 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.3464 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
86.35 € *
Price list
Quantity
Price per unit*
1 pcs.
86.3464 €
2 pcs.
82.5979 €
3 pcs.
79.1707 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G2
Pressure 40 bar
Material brass, nickel-plated
Length 121 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes