103206 | Riegler
Ball valve, L 69.5 mm, 40 bar, brass, nickel-plated, for pipe systems, 103206
Order No.: 64G0261
EAN: 4047322278089
MPN:
103206
331.05-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1114 € *
Available in 3 Days: 48 pcs. - if ordered today
Total Price:
19.11 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1114 €
3 pcs.
18.1713 €
5 pcs.
17.3264 €
7 pcs.
16.3149 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103206, Riegler
Ball valve with red steel lever, standard type, female/male thread.
Applications
- Compressed air
- Water
- Non-toxic and non-corrosive gases
- Heating systems
- Agriculture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G3/4 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Length | 69.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |