103205 | Riegler

Ball valve, L 59.8 mm, 40 bar, brass, nickel-plated, for pipe systems, 103205

Order No.: 64G0260
EAN: 4047322278225
MPN:
103205
331.04-R
103205 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2332 € *
Available in 3 Days: 68 pcs. - if ordered today
Total Price:
12.23 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2332 €
3 pcs.
11.6382 €
5 pcs.
11.0908 €
7 pcs.
10.4482 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G1/2
Pressure 40 bar
Material brass, nickel-plated
Length 59.8 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes