103166 | Riegler

Ball valve, L 156 mm, 40 bar, brass, nickel-plated, for pipe systems, 103166

Order No.: 64G0293
EAN: 4047322396486
MPN:
103166
330.11-S
103166 Riegler Fittings and Accessories Image 1
103166 Riegler Fittings and Accessories Image 2
103166 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
228.3729 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
228.37 € *
Price list
Quantity
Price per unit*
1 pcs.
228.3729 €
2 pcs.
222.3872 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G3
Pressure 40 bar
Material brass, nickel-plated
Length 156 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes