103157 | Riegler
Ball valve, L 46 mm, 63 bar, brass, nickel-plated, for pipe systems, 103157
Order No.: 64G0284
EAN: 4047322277587
MPN:
103157
330.02-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6021 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
12.60 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6021 €
3 pcs.
11.9952 €
5 pcs.
11.4240 €
7 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103157, Riegler
Ball valve with black steel lever, standard type, female/female thread.
Applications
- Compressed air
- Water
- Non-toxic and non-corrosive gases
- Heating systems
- Agriculture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G1/4 | |
| Pressure | 63 bar | |
| Material | brass, nickel-plated | |
| Length | 46 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |