103163 | Riegler

Ball valve, L 91.5 mm, 40 bar, brass, nickel-plated, for pipe systems, 103163

Order No.: 64G0290
EAN: 4047322277648
MPN:
103163
330.08-S
103163 Riegler Fittings and Accessories Image 1
103163 Riegler Fittings and Accessories Image 2
103163 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.8701 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
56.87 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8701 €
2 pcs.
54.4068 €
3 pcs.
52.1458 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G1 1/2
Pressure 40 bar
Material brass, nickel-plated
Length 91.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes