103160 | Riegler

Ball valve, L 58 mm, 40 bar, brass, nickel-plated, for pipe systems, 103160

Order No.: 64G0287
EAN: 4047322277617
MPN:
103160
330.05-S
103160 Riegler Fittings and Accessories Image 1
103160 Riegler Fittings and Accessories Image 2
103160 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.2427 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
3 pcs.
17.3502 €
5 pcs.
16.5410 €
7 pcs.
15.5771 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G3/4
Pressure 40 bar
Material brass, nickel-plated
Length 58 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes