103158 | Riegler

Ball valve, L 50 mm, 63 bar, brass, nickel-plated, for pipe systems, 103158

Order No.: 64G0285
EAN: 4047322277594
MPN:
103158
330.03-S
103158 Riegler Fittings and Accessories Image 1
103158 Riegler Fittings and Accessories Image 2
103158 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1975 € *
Available in 3 Days: 33 pcs. - if ordered today
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
3 pcs.
11.6025 €
5 pcs.
11.0551 €
7 pcs.
10.4125 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G3/8
Pressure 63 bar
Material brass, nickel-plated
Length 50 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes