103155 | Riegler
Ball valve, L 102 mm, 14 bar, brass, nickel-plated, for pipe systems, 103155
Order No.: 64G0324
EAN: 4047322366243
MPN:
103155
321.08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.0802 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
97.08 € *
Price list
Quantity
Price per unit*
1 pcs.
97.0802 €
2 pcs.
94.4027 €
3 pcs.
91.8561 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103155, Riegler
Ball valve, two parts, made of nickel-plated brass. Specially designed for pneumatic applications. The valve shuts off the supply line and bleeds the application area. A lockable hand lever in the closed position ensures a high level of protection against manipulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 1 1/2 | |
| Pressure | 14 bar | |
| Material | brass, nickel-plated | |
| Length | 102 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |