103154 | Riegler
Ball valve, L 93 mm, 14 bar, brass, nickel-plated, for pipe systems, 103154
Order No.: 64G0323
EAN: 4047322366236
MPN:
103154
321.07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.1731 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
73.17 € *
Price list
Quantity
Price per unit*
1 pcs.
73.1731 €
2 pcs.
70.0077 €
3 pcs.
67.1041 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 1 1/4 | |
| Pressure | 14 bar | |
| Material | brass, nickel-plated | |
| Length | 93 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |