103153 | Riegler
Ball valve, L 81 mm, 14 bar, brass, nickel-plated, for pipe systems, 103153
Order No.: 64G0330
EAN: 4047322366229
MPN:
103153
321.06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7841 € *
Available in 3 Days: 70 pcs. - if ordered today
Total Price:
33.78 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7841 €
3 pcs.
32.1776 €
5 pcs.
30.2617 €
7 pcs.
28.5719 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 1 | |
| Pressure | 14 bar | |
| Material | brass, nickel-plated | |
| Length | 81 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |