103152 | Riegler
Ball valve, L 64 mm, 14 bar, brass, nickel-plated, for pipe systems, 103152
Order No.: 64G0329
EAN: 4047322366212
MPN:
103152
321.05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4081 € *
Available in 3 Days: 86 pcs. - if ordered today
Total Price:
21.41 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4081 €
3 pcs.
20.3966 €
5 pcs.
19.1828 €
7 pcs.
18.1118 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 3/4 | |
| Pressure | 14 bar | |
| Material | brass, nickel-plated | |
| Length | 64 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |