103151 | Riegler

Ball valve, L 59 mm, 14 bar, brass, nickel-plated, for pipe systems, 103151

Order No.: 64G0328
EAN: 4047322366205
MPN:
103151
321.04
103151 Riegler Fittings and Accessories Image 1
103151 Riegler Fittings and Accessories Image 2
103151 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5529 € *
Available in 3 Days: 452 pcs. - if ordered today
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
3 pcs.
15.7437 €
5 pcs.
15.0059 €
7 pcs.
14.1253 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1/2
Pressure 14 bar
Material brass, nickel-plated
Length 59 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes