103149 | Riegler

Ball valve, L 45 mm, 14 bar, brass, nickel-plated, for pipe systems, 103149

Order No.: 64G0326
EAN: 4047322366175
MPN:
103149
321.02
103149 Riegler Fittings and Accessories Image 1
103149 Riegler Fittings and Accessories Image 2
103149 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7679 € *
Available in 3 Days: 218 pcs. - if ordered today
Total Price:
14.77 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7679 €
3 pcs.
14.0420 €
5 pcs.
13.3994 €
7 pcs.
12.6021 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1/4
Pressure 14 bar
Material brass, nickel-plated
Length 45 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes