103147 | Riegler

Ball valve, L 117 mm, 40 bar, brass, nickel-plated, for pipe systems, 103147

Order No.: 64G0094
EAN: 4047322246927
MPN:
103147
320.08
103147 Riegler Fittings and Accessories Image 1
103147 Riegler Fittings and Accessories Image 2
103147 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.8058 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
68.81 € *
Price list
Quantity
Price per unit*
1 pcs.
68.8058 €
2 pcs.
65.8189 €
3 pcs.
63.0938 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1 1/2
Pressure 40 bar
Material brass, nickel-plated
Length 117 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes