103141 | Riegler
Ball valve, L 51 mm, 65 bar, brass, nickel-plated, for pipe systems, 103141
Order No.: 64G0096
EAN: 4047322246804
MPN:
103141
320.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9099 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
16.91 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9099 €
3 pcs.
16.0888 €
5 pcs.
15.3391 €
7 pcs.
14.4347 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103141, Riegler
2/2-way ball valves made of nickel-plated brass without venting hole. The ball valve can be locked manually. Full bore, heavy-duty type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 1/4 | |
| Pressure | 65 bar | |
| Material | brass, nickel-plated | |
| Length | 51 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |