103144 | Riegler

Ball valve, L 74.5 mm, 65 bar, brass, nickel-plated, for pipe systems, 103144

Order No.: 64G0098
EAN: 4047322246866
MPN:
103144
320.05
103144 Riegler Fittings and Accessories Image 1
103144 Riegler Fittings and Accessories Image 2
103144 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7151 € *
Available in 3 Days: 68 pcs. - if ordered today
Total Price:
27.72 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7151 €
3 pcs.
26.4061 €
5 pcs.
24.8353 €
7 pcs.
23.4311 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 3/4
Pressure 65 bar
Material brass, nickel-plated
Length 74.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes