102476 | Riegler
Riegler pressure gauge, 102476, 4002
Order No.: 63G1649
EAN: 4047322084406
MPN:
102476
4002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.1508 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
99.15 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1508 €
2 pcs.
96.4019 €
3 pcs.
93.8196 €
*incl. VAT plus shipping costs
Subject to prior sale
Glycerine pressure gauge, 102476, Riegler
Pressure gauge CrNi steel design, Connection radial bottom, G 1/4, Goods class 1.6, Measurement range 0 - 2.5 bar, Ø 63. Bourdon-tube pressure gauge, CrNi steel type, all stainless steel. Suitable for gaseous and liquid, corrosive, not highly viscous and non-crystallizing media, also in corrosive atmosphere.
Features
- Excellent load-cycle stability and shock resistance
- All stainless steel construction
- German Lloyd approval
Applications
- With liquid-filled case for applications with high dynamic pressure loads or vibrations
- For gaseous and liquid aggressive media that are not highly viscous or crystallising, also in aggressive ambience
- Process industry: Chemical/petro-chemical, power stations, mining, on- and offshore, environmental technology, machine building and general plant construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge | |
| Version | G 1/4 ET | |
| measurement range | 0 to 2.5 bar | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262040 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |