102455 | Riegler

Riegler pressure gauge, 102455, 5057

Order No.: 63G1656
EAN: 4047322095655
MPN:
102455
5057
102455 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 1
102455 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 2
102455 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.2817 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
99.28 € *
Price list
Quantity
Price per unit*
1 pcs.
99.2817 €
2 pcs.
96.5328 €
3 pcs.
93.9386 €
*incl. VAT plus shipping costs
Subject to prior sale

Pressure gauge, 102455, Riegler

This high-quality Bourdon tube pressure gauge has been designed especially for increased safety requirements within the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. WIKA manufactures and qualifies the pressure gauge in accordance with the requirements of the EN 837-1 European standard in the “S3” safety version. The safety version is made up of a non-splintering window, a solid baffle wall between measuring system and dial and a blow-out back. In the event of a failure, the operator is protected at the front side, as media or components can only be ejected via the back of the case.

Features

  • Excellent load-cycle stability and shock resistance
  • Completely from stainless steel

Applications

  • Increased safety requirements for personal protection
  • With liquid-filled case for applications with high dynamic pressure loads or vibrations
  • For gaseous and liquid aggressive media that are not highly viscous or crystallising, also in aggressive environments
  • Oil and gas industry, chemical and petrochemical industries, power engineering and also water and wastewater technology
Technical specifications
Filter Property Value
Product type pressure gauge
Version G 1/4 ET
measurement range 0 to 10 bar
min. operating temperature -40 °C
max. operating temperature 60 °C
Degree of protection (IP) IP54/IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 90262040
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes