102415 | Riegler
Riegler pressure gauge, 102415, 4110
NCNR (non cancelable / non returnable)
Standard pressure gauge, 102415, Riegler
The compact Bourdon tube pressure gauge is constructed with a case and wetted part made of stainless steel. The instrument meets the requirements of the international industry standard EN 837-1. The modular design enables a multitude of combinations of a process connection, nominal size and scale range. Due to this high variance, the instrument is suitable for use in a wide range of industrial applications. The instrument is frequently used as a failure alarm indicator on a gas cylinder. With its compact design and moderate purchase cost, the pressure gauge also qualifies for a machine-building or plant-construction application. Due to the use of high-quality stainless steel material and its robust design, the instrument is suitable for a liquid or gaseous medium, also in an aggressive environment. For mounting in a control panel, the pressure gauge can be fitted with a surface mounting flange or with a triangular bezel and mounting bracket.
Features
- Case and wetted parts from stainless steel
- Cost-effective and reliable
Applications
- For gaseous and liquid aggressive media that are not highly viscous or crystallising, also in aggressive environments
- Machine building and general plant construction
- Indication of failure alarm on gas cylinders
- CDA (clean dry air) applications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge | |
| Version | G 1/4 ET | |
| measurement range | 0 to 860 psi, 0 to 60 bar | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262040 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |