102414 | Riegler

Riegler pressure gauge, 102414, 4109

Order No.: 63G1600
EAN: 4047322276030
MPN:
102414
4109
102414 Riegler Anemometers, Gas and Pressure Measuring Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.6086 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
85.61 € *
Price list
Quantity
Price per unit*
1 pcs.
85.6086 €
2 pcs.
81.9077 €
3 pcs.
78.5043 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard pressure gauge, 102414, Riegler

The compact Bourdon tube pressure gauge is constructed with a case and wetted part made of stainless steel. The instrument meets the requirements of the international industry standard EN 837-1. The modular design enables a multitude of combinations of a process connection, nominal size and scale range. Due to this high variance, the instrument is suitable for use in a wide range of industrial applications. The instrument is frequently used as a failure alarm indicator on a gas cylinder. With its compact design and moderate purchase cost, the pressure gauge also qualifies for a machine-building or plant-construction application. Due to the use of high-quality stainless steel material and its robust design, the instrument is suitable for a liquid or gaseous medium, also in an aggressive environment. For mounting in a control panel, the pressure gauge can be fitted with a surface mounting flange or with a triangular bezel and mounting bracket.

Features

  • Case and wetted parts from stainless steel
  • Cost-effective and reliable

Applications

  • For gaseous and liquid aggressive media that are not highly viscous or crystallising, also in aggressive environments
  • Machine building and general plant construction
  • Indication of failure alarm on gas cylinders
  • CDA (clean dry air) applications
Technical specifications
Filter Property Value
Product type pressure gauge
Version G 1/4 ET
measurement range 0 to 580 psi, 0 to 40 bar
min. operating temperature -40 °C
max. operating temperature 60 °C
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin DE
Customs tariff number 90262040
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes