102334 | Riegler

Riegler glycerine pressure gauge, 102334, 740/4-100

Order No.: 63G1776
EAN: 4047322381260
MPN:
102334
740/4-100
102334 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 1
102334 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 2
102334 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.6159 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
156.62 € *
Price list
Quantity
Price per unit*
1 pcs.
156.6159 €
2 pcs.
152.2962 €
3 pcs.
148.1907 €
*incl. VAT plus shipping costs
Subject to prior sale

Glycerine pressure gauge, 102334, Riegler

Glycerine pressure gauge CrNi steel design, Connection radial bottom, G 1/2, Goods class 1.0, Measurement range -1 / +5 bar, Ø 100. Glycerine-filled bourdon-tube pressure gauge, CrNi steel type. For use in the chemical/petrochemical process industry, power stations, machinery and industrial plant engineering. For measurements in areas with high, dynamic pressure loads and vibration levels. Suitable for gaseous and liquid, corrosive, not highly viscous and non-crystallizing media, also in corrosive atmosphere.

Features

  • Excellent load-cycle stability and shock resistance
  • All stainless steel construction
  • German Lloyd approval

Applications

  • With liquid-filled case for applications with high dynamic pressure loads or vibrations
  • For gaseous and liquid aggressive media that are not highly viscous or crystallising, also in aggressive ambience
  • Process industry: Chemical/petro-chemical, power stations, mining, on- and offshore, environmental technology, machine building and general plant construction
Technical specifications
Filter Property Value
Product type glycerine pressure gauge
Version G 1/2 ET
measurement range -1 to 5 bar
min. operating temperature -20 °C
max. operating temperature 60 °C
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 90262040
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes