102308 | Riegler
Riegler glycerine pressure gauge, 102308, 740-63
NCNR (non cancelable / non returnable)
Glycerine pressure gauge, 102308, Riegler
Glycerine pressure gauge CrNi steel design, Connection radial bottom, G 1/4, Goods class 1.6, Measurement range -1 / 0 bar, Ø 63. Glycerine-filled bourdon-tube pressure gauge, CrNi steel type. For use in the chemical/petrochemical process industry, power stations, machinery and industrial plant engineering. For measurements in areas with high, dynamic pressure loads and vibration levels. Suitable for gaseous and liquid, corrosive, not highly viscous and non-crystallizing media, also in corrosive atmosphere.
Features
- Excellent load-cycle stability and shock resistance
- All stainless steel construction
- German Lloyd approval
Applications
- With liquid-filled case for applications with high dynamic pressure loads or vibrations
- For gaseous and liquid aggressive media that are not highly viscous or crystallising, also in aggressive ambience
- Process industry: Chemical/petro-chemical, power stations, mining, on- and offshore, environmental technology, machine building and general plant construction
| Filter | Property | Value |
|---|---|---|
| Product type | glycerine pressure gauge | |
| Version | G 1/4 ET | |
| measurement range | -1 bar | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262040 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |