102231 | Riegler
Riegler glycerine pressure gauge, 102231, 821
Order No.: 63G1738
EAN: 4047322120609
MPN:
102231
821
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.1800 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
145.18 € *
Price list
Quantity
Price per unit*
1 pcs.
145.1800 €
2 pcs.
141.1697 €
3 pcs.
137.3736 €
*incl. VAT plus shipping costs
Subject to prior sale
Glycerine pressure gauge, 102231, Riegler
Glycerine pressure gauge with metal housing, Connection, rear, eccentric, G 1/2, Goods class 1.0, Measurement range 0-1 bar, Ø 100. Glycerine-filled bourdon-tube pressure gauge. For measurements in areas with high, dynamic pressure loads and vibration levels. Suitable for gaseous or liquid media which do not corrode copper alloy, do not have high viscosity and do not crystallise.
Features
- Vibration and shock-resistant
- Especially robust design
- NS 63 and 100 with Germanischer Lloyd and Gosstandart approval
Applications
- For gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
- Mining
- Hydraulics
- Shipbuilding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glycerine pressure gauge | |
| Version | G 1/2 ET | |
| measurement range | 0 to 1 bar | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262040 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |