102185 | Riegler
Riegler glycerine pressure gauge, 102185, 720/2
Order No.: 63G1719
EAN: 4047322114417
MPN:
102185
720/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.2804 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
132.28 € *
Price list
Quantity
Price per unit*
1 pcs.
132.2804 €
2 pcs.
128.6271 €
3 pcs.
125.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
Glycerine pressure gauge, 102185, Riegler
Glycerine pressure gauge with metal housing, Connection radial bottom, G 1/2, Goods class 1.0, Measurement range -1/+1.5 bar, Ø100. Glycerine-filled bourdon-tube pressure gauge. For measurements in areas with high, dynamic pressure loads and vibration levels. Suitable for gaseous or liquid media which do not corrode copper alloy, do not have high viscosity and do not crystallise.
Features
- Vibration and shock-resistant
- Especially robust design
- NS 63 and 100 with Germanischer Lloyd and Gosstandart approval
Applications
- For gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
- Mining
- Hydraulics
- Shipbuilding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glycerine pressure gauge | |
| Version | G 1/2 ET | |
| measurement range | -1 to 1.5 bar | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90262040 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |