102049 | Riegler
Riegler pressure gauge, 102049, 530
NCNR (non cancelable / non returnable)
Pressure gauge, 102049, Riegler
The mechanical Bourdon tube pressure gauge is constructed with a case made of stainless steel and wetted parts made of copper alloy. The 102049 meets the requirements of the international industry standard EN 837-1 for a Bourdon tube pressure gauge. A frequent measuring point is found in machine building, plant construction and the building services industry. The 102049 can also be used in a refrigeration application. The case is available in a nominal size of 160 mm and fulfils IP54 ingress protection. With an accuracy class of 1.0, this pressure gauge is suitable for the process industry. The modular design enables a multitude of combinations of a process connection, nominal size and scale range. This high variance enables universal use of the instrument in the industrial sector. For mounting in a control panel, the pressure gauge can be fitted with a mounting flange or with a triangular bezel and mounting bracket.
Features
- Durable and robust
- Cost-effective and reliable
- To combine with WIKA diaphragm seals
- German Lloyd approval
Applications
- Machine building and plant construction
- Building services
- Refrigeration technology
- For gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge | |
| Version | G 1/2 ET | |
| measurement range | 0 to 40 bar | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90262040 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |