102033 | Riegler

Riegler pressure gauge, 102033, 512

Order No.: 63G1675
EAN: 4047322096256
MPN:
102033
512
102033 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 1
102033 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 2
102033 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.5300 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
103.53 € *
Price list
Quantity
Price per unit*
1 pcs.
103.5300 €
2 pcs.
100.6621 €
3 pcs.
97.9608 €
*incl. VAT plus shipping costs
Subject to prior sale

Pressure gauge, 102033, Riegler

The mechanical Bourdon tube pressure gauge is constructed with a case made of stainless steel and wetted parts made of copper alloy. The 102033 meets the requirements of the international industry standard EN 837-1 for a Bourdon tube pressure gauge. A frequent measuring point is found in machine building, plant construction and the building services industry. The 102033 can also be used in a refrigeration application. The case is available in a nominal size of 100 mm and fulfils IP54 ingress protection. With an accuracy class of 1.0, this pressure gauge is suitable for the process industry. The modular design enables a multitude of combinations of a process connection, nominal size and scale range. This high variance enables universal use of the instrument in the industrial sector. For mounting in a control panel, the pressure gauge can be fitted with a mounting flange or with a triangular bezel and mounting bracket.

Features

  • Durable and robust
  • Cost-effective and reliable
  • To combine with WIKA diaphragm seals
  • German Lloyd approval

Applications

  • Machine building and plant construction
  • Building services
  • Refrigeration technology
  • For gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
Technical specifications
Filter Property Value
Product type pressure gauge
Version G 1/2 ET
measurement range 0 to 100 bar
min. operating temperature -40 °C
max. operating temperature 60 °C
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin PL
Customs tariff number 90262040
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes