101298 | Riegler

Riegler welding pressure gauge, 101298, 404

Order No.: 63G1367
EAN: 4047322084772
MPN:
101298
404
101298 Riegler Anemometers, Gas and Pressure Measuring Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8111 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
25.81 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8111 €
3 pcs.
24.5854 €
5 pcs.
23.1217 €
7 pcs.
21.8246 €
*incl. VAT plus shipping costs
Subject to prior sale

Welding technology pressure gauge, 101298, Riegler

Welding technology pressure gauge, oxygen, Connection radial bottom, G 1/4, Goods class 2.5, Measurement range 0 - 315 bar, Ø 63. Bourdon-tube pressure gauge acc. to EN 562. For welding systems and cutting machines or similar processes.

Features

  • Design per ISO 5171
  • Pressure relief in case back
  • Reliable and cost-effective

Applications

  • For equipment and plants for welding, cutting and allied processes
Technical specifications
Filter Property Value
Product type welding pressure gauge
Version G 1/4 ET
measurement range 0 to 315 bar
min. operating temperature -20 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 90262040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No