101297 | Riegler
Riegler welding pressure gauge, 101297, 401
Order No.: 63G1364
EAN: 4047322084482
MPN:
101297
401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6207 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
25.62 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6207 €
3 pcs.
24.3950 €
5 pcs.
22.9432 €
7 pcs.
21.6580 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding technology pressure gauge, 101297, Riegler
Welding technology pressure gauge, oxygen, Connection radial bottom, G 1/4, Goods class 2.5, Measurement range 0 - 16 bar, Ø 63. Bourdon-tube pressure gauge acc. to EN 562. For welding systems and cutting machines or similar processes.
Features
- Design per ISO 5171
- Pressure relief in case back
- Reliable and cost-effective
Applications
- For equipment and plants for welding, cutting and allied processes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | welding pressure gauge | |
| Version | G 1/4 ET | |
| measurement range | 0 to 16 bar | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262040 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |