101296 | Riegler
Riegler oxygen pressure gauge, 101296, 405
Order No.: 63G1363
EAN: 4047322206105
MPN:
101296
405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3827 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
25.38 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3827 €
3 pcs.
24.1689 €
5 pcs.
22.7409 €
7 pcs.
21.4557 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure gauge oxygen, 101296, Riegler
Pressure gauge oxygen, for flange pressure 300 bar, Connection radial bottom, G 1/4, Measurement range 0 - 400 bar, Ø 63 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oxygen pressure gauge | |
| Version | G 1/4 ET | |
| measurement range | 0 to 400 bar |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90262040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |