101294 | Riegler
Riegler oxygen pressure gauge, 101294, 402
Order No.: 63G1365
EAN: 4047322084512
MPN:
101294
402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6326 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
25.63 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6326 €
3 pcs.
24.4188 €
5 pcs.
22.9670 €
7 pcs.
21.6818 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure gauge oxygen, 101294, Riegler
Pressure gauge oxygen, Steel housing, Connection radial bottom, G 1/4, Measurement range 0 - 20/40 bar, Ø 63 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oxygen pressure gauge | |
| Version | G 1/4 ET | |
| measurement range | 0 to 40 bar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |