BG4ST4.2-12-7 | Richco
Hexagonal spacer bolt, External/Internal Thread, M4, 12 mm, brass
Order No.: 18H1144
EAN: 4099889490794
MPN:
BG4ST4.2-12-7
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Self-tapping hexagonal spacer bolts, nickel-plated brass, type Essentra Components/Richco HTSBG.
With undercut, suitable for plastic applications.
Self-tapping hexagonal spacer bolts with inner thread M4 (width across flats 7.0 mm), type HTSBG-ST4.2.
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 4.1 mm | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 12 mm | |
Thread size | M4 | |
Inner diameter | 4 mm | |
Internal thread length | 7 mm | |
Length | 20 mm | |
Material | brass | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |