BG2.5ST2.2-12-5 | Richco
Hexagonal spacer bolt, External/Internal Thread, M2.5, 12 mm, brass
Order No.: 18H1104
EAN: 4099889490657
MPN:
BG2.5ST2.2-12-5
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Self-tapping hexagonal spacer bolts, nickel-plated brass, type Essentra Components/Richco HTSBG.
With undercut, suitable for plastic applications.
Self-tapping hexagonal spacer bolts, inner thread M 2.5 (width across flats 5.0 mm), type HTSBG-ST2.2.
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 2.2 mm | |
External thread length | 5 mm | |
Design | hexagon | |
Bolt length | 12 mm | |
Thread size | M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 7 mm | |
Length | 17 mm | |
Material | brass | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |