BG2.5ST2.2-10-5 | Richco
Hexagonal spacer bolt, External/Internal Thread, M2.5, 10 mm, brass
Order No.: 18H1102
EAN: 4099889490640
MPN:
BG2.5ST2.2-10-5
Unit Price (€ / pc.)
0.6783 € *
Available: 438 pcs.
Leadtime: 16 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6069 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
500 pcs.
0.3570 €
1000 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-tapping hexagonal spacer bolts, nickel-plated brass, type Essentra Components/Richco HTSBG.
With undercut, suitable for plastic applications.
Self-tapping hexagonal spacer bolts, inner thread M 2.5 (width across flats 5.0 mm), type HTSBG-ST2.2.
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 2.2 mm | |
External thread length | 5 mm | |
Design | hexagon | |
Bolt length | 10 mm | |
Colour | silver | |
Thread size | M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 6 mm | |
Length | 15 mm | |
Material | brass | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |