BG3ST2.9-15-5.5 | Richco
Hexagonal spacer bolt, External/Internal Thread, M3, 15 mm, brass
Order No.: 18H1116
EAN: 4099889490701
MPN:
BG3ST2.9-15-5.5
Unit Price (€ / pc.)
0.4641 € *
Available: 600 pcs.
Leadtime: 16 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.3070 €
1000 pcs.
0.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-tapping hexagonal spacer bolts, nickel-plated brass, type Essentra Components/Richco HTSBG.
With undercut, suitable for plastic applications.
Self-tapping hexagonal spacer bolts with inner thread M3 (width across flats 5.5 mm), type HTSBG-ST2.9.
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 2.8 mm | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 15 mm | |
Colour | silver | |
Thread size | M3 | |
Inner diameter | 3 mm | |
Internal thread length | 10 mm | |
Length | 21 mm | |
Material | brass | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |