708 203 3 | Rennsteig Werkzeuge

Stripping pliers for PTFE insulated cable, 2.5-10 mm², 400 g, 708 203 3

Order No.: 20L6645
EAN: 4049002012150
MPN:
708 203 3
R708 203 3
708 203 3 Rennsteig Werkzeuge Stripping Pliers, Stripping Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
171.5861 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
171.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
171.5861 €

Pliers forPTFE-insulated cable, 708 203 3, Rennsteig Werkzeuge

Special pliers with length stop for high-quality, damage-free stripping and stripping of all electrical single and multi-conductor cables from 0.03 to 16mm², can be used regardless of the strength of the insulation material, no crushing or deformation of the cable ends due to special cutting process, exchangeable shaping blades for different cable cross-sections, customer-specific special dimensions also possible, automatic return of the stripping blades to the starting position, ergonomic and non-slip 2k handles, small grip width, incl. cable guide, with integrated cable clamp, for use on all types of cables, with or without cable clamp, with or without cable clamp, with or without cable clamp. blades for Teflon®-insulated cable, 2.5-10.0mm², dimensions stripping points Ø 4.45mm, Ø 3.50mm, Ø 2.70mm, Ø 2.30mm, Made in Germany

Technical specifications
Filter Property Value
Product type stripping pliers
Suitable for PTFE insulated cable
Cable cross-section 2.5-10 mm²
Weight 400 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform not_relevant