6370 0200 1 | Rennsteig Werkzeuge

Battery hydraulic crimping tool, Rennsteig Werkzeuge, 6370 0200 1

Order No.: 20L6563
EAN: 4049002097133
MPN:
6370 0200 1
R6370 0200 1
Series: EPEW12
6370 0200 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,331.6100 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,331.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,331.6100 €

Handheld unit, 6370 0200 1, RENNSTEIG

Electromechanically driven handheld unit with Li-Ion technology.

Features

  • Low cost of operation due to low susceptibility to faults and long maintenance intervals
  • Inching mode for exact positioning of contacts
  • Motor quick stop
  • Process monitoring by multifunction display
Technical specifications
Filter Property Value
Weight 4.7 kg
Logistics
Property Value
Customs tariff number 84672920
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes