6370 0100 1 | Rennsteig Werkzeuge

Battery hydraulic crimping tool, Rennsteig Werkzeuge, 6370 0100 1

Order No.: 20L6562
EAN: 4049002097126
MPN:
6370 0100 1
R6370 0100 1
Series: EPEW12
6370 0100 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,331.6100 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,331.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,331.6100 €

Handheld unit, 6370 0100 1, RENNSTEIG

Electromechanically driven handheld unit with Li-Ion technology.

Features

  • Low cost of operation due to low susceptibility to faults and long maintenance intervals
  • Inching mode for exact positioning of contacts
  • Motor quick stop
  • Process monitoring by multifunction display
Technical specifications
Filter Property Value
Weight 4.7 kg
Logistics
Property Value
Country of origin DE
Customs tariff number 84672920
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead