610 184 3 | Rennsteig Werkzeuge
Crimping pliers for wire end ferrules, 0.08-10 mm², AWG 28-7, Rennsteig Werkzeuge 610 184 3
Unit Price (€ / pc.)
192.3159 € *
Available: 1 pcs.
Total Price:
192.32 € *
Price list
Quantity
Price per unit*
1 pcs.
192.3159 €
3 pcs.
186.5444 €
10 pcs.
180.1303 €
25 pcs.
175.3346 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule crimping tool, 610 184 3, RENNSTEIG
Wire end ferrule crimping pliers burnished, self-adjusting to the desired wire end ferrules, side entry of the ferrule into the tool, for easy handling, slim design, even crimping of the ferrules, 0,08-10mm², square crimping, 4 profiled crimping surfaces, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.08-10 mm² | |
| Crimping Range (AWG) | AWG 28-7 | |
| Length | 180 mm | |
| Weight | 380 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |