R9A06G033PGBG#AC1 | Renesas
Microprocessor, RZ/N1S, Renesas R9A06G033PGBG#AC1, LFBGA-324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.4815 € *
Standard delivery time from the manufacturer is: 1 Week
Microprocessor, R9A06G033PGBG#AC1, Renesas
Microprocessors Optimized for Small PLC and HMI; Reduces Peripheral Components and Adaptable for Gateway, Sensor Hub.
Features
- Low Power Features
- On-Chip Extended SRAM
- Data Transfer
- Memory Interfaces
- IO Multiplexing Controller
- Clock Oscillator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LFBGA-324 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| Number of I/Os | 160 | |
| Data RAM Size | 6144 KB | |
| Voltage | 3-3.6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |