R9A06G033NGBG#AC1 | Renesas

MPU RZ 125/500MHZ 324LFBGA R9A06G033NGBG#AC1

Order No.: 64S5728
MPN:
R9A06G033NGBG#AC1
Series: RZ/N1S
R9A06G033NGBG#AC1 Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.2538 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.2538 €

Microprocessor, R9A06G033NGBG#AC1, Renesas

Microprocessors Optimized for Small PLC and HMI; Reduces Peripheral Components and Adaptable for Gateway, Sensor Hub.

Features

  • Low Power Features
  • On-Chip Extended SRAM
  • Data Transfer
  • Memory Interfaces
  • IO Multiplexing Controller
  • Clock Oscillator
Technical specifications
Filter Property Value
Enclosure LFBGA-324
Assembly SMD
Processor core 2
Core Size 32
Number of I/Os 160
Data RAM Size 6144 KB
Voltage 3-3.6 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes