R8A774E0HA01BN#U6 | Renesas
Microprocessor, RZ/G2H, Renesas R8A774E0HA01BN#U6, BFBGA-1022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3882 € *
Standard delivery time from the manufacturer is: 1 Week
Ultra-High Performance Microprocessor, R8A774E0HA01BN#U6, Renesas
Ultra-High Performance Microprocessors with Quad-Core Arm Cortex-A57 and Quad-Core Arm Cortex-A53 CPUs, with 3D Graphics and 4K Video Encoder/Decoder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | BFBGA-1022 | |
| Assembly | SMD | |
| Processor core | 8 | |
| Core Size | 64 | |
| Number of I/Os | 156 | |
| Data RAM Size | 384 KB | |
| Voltage | 3.1-3.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |